IXYS MCMA140PD1800TB Thyristor-Diode Module

IXYS MCMA140PD1800TB Thyristor-Diode Module features a planar passivated chip and offers long-term stability. This module is built with a Direct Copper Bonded (DCB) Al2O3 ceramic base plate that provides high thermal conductivity, high electrical insulation, and high mechanical strength. The MCMA140PD1800TB thyristor-diode module offers 1800V maximum repetitive reverse/forward blocking voltage, 140A average forward current, and 520W total power dissipation. This thyristor-diode module is used in line rectifying 50/60Hz, soft-start AC motor control, lighting and temperature control, DC motor control, power-converter, and AC power control applications.

Features

  • Planar passivated chip
  • Long-term stability
  • Direct Copper Bonded (DCB) Al2O3-ceramic
  • 1800V maximum repetitive reverse/forward blocking voltage VRRM/VDRM
  • 140A average forward current IT(AV)
  • 520W total power dissipation Ptot
  • -40°C to 125°C operating temperature range
  • TO-240AA package

Applications

  • Line rectifying 50/60Hz
  • Soft start AC motor control
  • Lighting and temperature control
  • DC motor control
  • Power converter
  • AC power control

Package Dimensions (TO-240AA)

IXYS MCMA140PD1800TB Thyristor-Diode Module
Đã phát hành: 2025-03-13 | Đã cập nhật: 2025-03-25