IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes
IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes offer a 1.06V to 1.12V voltage range, 160A to 260A current range, and long-term stability. These thyristors for line frequency feature long-term stability, a planar passivated chip, and direct copper bonded AI203-ceramic. IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes are suitable for DC motor control, AC power control, power converters, and lighting and temperature control.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct copper bonded AI203-ceramic
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 1.06V to 1.12V voltage range
- 160A to 260A current range
- 3600V to 4800V isolation voltage
- Industry-standard outline
- Soldering pins for PCB mounting
- DCB ceramic base plate
- Advanced power cycling
- RoHS compliant
Đã phát hành: 2022-08-05
| Đã cập nhật: 2022-08-09