IXYS Silicon Carbide (SiC) Diodes & Rectifiers

IXYS Silicon Carbide (SiC) Diodes and Rectifiers are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. These SiC diodes and rectifiers come with a 1200V maximum repetitive reverse blocking voltage. They are available in dual-, phase-leg, or common cathode configurations. The IFAVMTotal for these devices ranges from 12.5A to 60A. IXYS Silicon Carbide (SiC) Diodes and Rectifiers are offered in either SOT-227B or ISOPLUS247 packages. These devices are ideal for use in solar inverters, uninterruptible power supply (UPS), welding equipment, switched-mode power supplies, medical equipment, or as high-speed rectifiers.

Features

  • Ultra-fast switching
  • Zero reverse recovery
  • Zero forward recovery
  • Temperature independent switching behavior
  • Positive temperature coefficient of forward voltage
  • Tvjm = 175°C

Applications

  • Solar inverter
  • UPS
  • Welding equipment
  • Switched-mode power supplies
  • Medical equipment
  • High-speed rectifiers
Đã phát hành: 2019-10-25 | Đã cập nhật: 2023-12-11