JAE Electronics MX44 Waterproof Automotive Connectors
JAE Electronics MX44 Waterproof Automotive Connectors offer a robust design ideal for rugged and heavy-duty applications such as the engine area in automobiles. These connectors feature a waterproof structure while the use of sealing rubber in the mating area creates a compact design. The rubber seal also improves vibration resistance by absorbing any unsteadiness of the connector and contact. JAE Electronics MX44 Waterproof Automotive Connectors are single row with a 3.5mm side pitch.Features
- 3.5 mm side pitch, single-row, compact waterproof board-to-wire connector
- Robust design ideal for rugged and heavy-duty applications
- Tight sealing rubber in the mating area enables compact design
- Waterproof structure, each contact is waterproof
- Rubber seal improves vibration resistance by absorbing any unsteadiness of connector and contact
- Box type socket contact is strong against external forces
- Retainer protects the lock part of the connector
Đã phát hành: 2016-12-08
| Đã cập nhật: 2022-03-11