JAE Electronics SF6 Connectors

JAE Electronics SF6 Connectors are equipped with an eject structure for one-touch IC card ejection. The series features a ZIF landing structure with an endurance of more than 200,000 mating cycles. These ultra-thin connectors utilize a card lock to prevent removal during shock and vibration and provide a solid "click" feeling when mating. Other features include one-touch card ejection, 4.8mm height, and ISO 7816 compliance. JAE Electronics SF6 Connectors offer stable contact performance in harsh environments.

Features

  • Compliant to ISO 7816 standards
  • ZIF structure offers >200,000 mating cycles
  • Card lock to prevent removal during shock and vibration
  • Switch detects IC card insertion
  • Solid "click" feeling when mating
  • One-touch card ejection
  • >200,000 insertions / removals
  • 4.8mm height
  • Ground terminals are attached to nuts to anchor on the board as a measure against static electricity
  • Prevent unnecessary IC card protrusion at IC ejection and sets the protruding length to 20mm to 50mm
  • Offers stable contact performance in harsh environments
Đã phát hành: 2016-12-12 | Đã cập nhật: 2022-03-11