Johanson Technology 0900AD54B2450 Single Feed IoT Antennas

Johanson Technology 0900AD54B2450 Single Feed IoT Antennas are multi-band antennas for sub-GHz (868MHz to 928MHz) and 2.4GHz frequencies. These Johanson antennas can also be tuned to other sub-GHz frequencies and frequencies higher than 2.4GHz. The 0900AD54B2450 antennas are compatible with various RF wireless chipsets, including Texas Instruments CC1352R SimpleLink™ dual-band wireless MCUs and Silicon Labs EFR32FG14P233F256GM48 Flex Gecko wireless SoC. These antennas feature a typical return loss of 6.5dB, 3W maximum power capacity, and operate at -40°C to 85°C temperature range. Typical applications include wearable devices, Internet of Things (IoT), coin cell batteries, and other short-range applications.

Features

  • Designed for sub-GHz (868MHz to 928MHz) and 2.4GHz frequencies
  • Can also be tuned to other sub-GHz frequencies and frequencies higher than 2.4GHz

Specifications

  • 6.5dB typical return loss
  • 3W maximum power capacity
  • 868MHz to 928MHz
    • 1.1dBi typical peak gain
    • -2.4dBi typical average gain
    • 51% efficiency
  • 2.4GHz to 2.48GHz
    • 1.7dBi typical peak gain
    • -1.5dBi typical average gain
    • 62% efficiency
  • -40°C to +85°C operating temperature range

Applications

  • Coin cell batteries
  • IoT
  • Wearable devices
  • Short range applications

Dimensions

Mechanical Drawing - Johanson Technology 0900AD54B2450 Single Feed IoT Antennas
Đã phát hành: 2019-05-10 | Đã cập nhật: 2024-10-10