Johnson / Cinch Connectivity Solutions 1.85mm 67GHz Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions 1.85mm 67GHz Flexible Cable Assemblies enable connectivity in engineering labs and manufacturing environments for test and measurement applications. These cable assemblies offer an excellent operating performance of up to 67GHz, a maximum VSWR rating of 1.30, and a propagation velocity of 74%. Various cable lengths are available, including 100mm, 200mm, 500mm, and 1000mm. Johnson / Cinch 1.85mm Flexible Cable Assemblies are suitable for LAN routers, WAN system equipment, test and measurement equipment, and manufacturing labs.

Applications

  • Test and measurement equipment
  • Manufacturing labs
  • LAN routers
  • WAN system equipment

Specifications

  • 100mm, 200mm, 500mm, 1000mm cable lengths
  • Maximum VSWR of 1.30
  • Propagation velocity of 74%
  • Up to ±5% tolerance

Layout

Johnson / Cinch Connectivity Solutions 1.85mm 67GHz Flexible Cable Assemblies
Đã phát hành: 2023-04-20 | Đã cập nhật: 2023-04-24