Johnson / Cinch Connectivity Solutions 1.85mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.

Features

  • 1.85mm pitch connectors
  • Product types
    • Precision 1.85mm termination plug without chain, 1/4W
    • End launch plug and jack
    • 1.85mm in series adapters
    • 1.85mm to 2.4mm adapters
    • 1.85mm to SMPM adapters

Applications

  • Test and measurement
  • Network routers and switches
  • Instrumentation test fixture equipment
Đã phát hành: 2018-05-23 | Đã cập nhật: 2022-11-07