JST Connectors ULH SMT Wire-to-Board Crimp-Style Connectors
JST Automotive Connectors ULH SMT Wire-to-Board Crimp-Style Connectors conform to USCAR-2 and LV214 automotive standards despite a low 3.5mm height. The ULH connectors are available in 2, 4, 6, 8, and 10 circuits, male or female variants, and require a female cover to keep the TPA in place. Features include 5AAC/DC current rating, 100VAC/DC operating voltage, and 14.1mm mating length within temperatures up to +125°C.Features
- Conforms to USCAR-2 and LV214 automotive standards
- Low height (3.5mm) and short mating length (14.1mm) despite the crimped specification
- Space-saving, crimp termination design
- Maintains electrical and mechanical properties at temperatures up to +125°C
- Pollution degree 2
- UL 94V-0 and Halogen-free
Specifications
- 2-, 4-, 6-, 8-, and 10-circuit options
- 5AAC/DC current rating
- 100VAC/DC operating voltage
- 22AWG applicable wire, ⌀1.5mm maximum coating O.D.
- 10mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance
- 1000VAC withstand voltage for 1 minute
- 110N minimum locking force
- -40°C to +125°C temperature range
Đã phát hành: 2022-11-09
| Đã cập nhật: 2025-10-09