Ka-Ro Electronics TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.

Features

  • Processor: Dual ARM Cortex-A9 based NXP i.MX6 DualLite, 800MHz
  • Max. Clock: 800MHz
  • SDRAM: 1GB
  • Flash: 128MB SLC NAND
  • Display-IF: Dual LVDS
  • RTC: DS1339
  • Size: 31mm SO-DIMM
  • Grade: Industrial
  • Temp: -40°C to 85°C
  • 10/100Mbps Ethernet
  • OpenGL ES 2.0 hardware accelerator
  • NEON MPE coprocessor — SIMD Media Processing Architecture — dual, single-precision floating point execute pipeline
  • Multi-format HD 1080p60 video decoder and 1080p30 encoder hardware engine
  • Two High Speed USB 2.0 ports
  • Full HD LCD controller, 24bpp
  • Two Camera Interfaces
  • Unified 1MB L2 cache
  • Several interfaces: 3x UART, 2x SDIO, 2x SSI/AC97/I2S, I2C, CSPI, Keypad, Ext. Memory I/F
  • 3.3V I/O
  • 2x Controller Area Network (FlexCAN)
  • PCIe 2.0 (1-lane)

Applications

  • Automation
  • Medical technology
  • Industrial control
  • Digital signage
  • Transportation 
Đã phát hành: 2016-03-14 | Đã cập nhật: 2022-03-11