KEMET A766 Surface Mount Aluminum Capacitors

KEMET A766 Surface Mount Aluminum Capacitors offer a 10µF to 560µF capacitance range with up to ±20% capacitance tolerance and 25VDC maximum voltage rating. A766 capacitors feature low ESR properties, high ripple current, and can handle temperatures up to +105°C for 5000 hours. These capacitors provide longer life and greater stability across a wide range of temperatures. KEMET A766 Surface Mount Aluminum Capacitors are ideal for laptop power supplies and medical equipment.

Features

  • Surface-mount form factor
  • Ultra-low impedance
  • High ripple current
  • Long life
  • 5000 hours @ +105°C
  • RoHS compliant
  • Halogen free

Applications

  • Mobile phone chargers
  • Adapters (laptop power supplies)
  • Medical equipment
Đã phát hành: 2021-02-08 | Đã cập nhật: 2023-08-31