KEMET MPGV AEC-Q200 Metal Composite Inductors

KEMET MPGV AEC-Q200 Metal Composite Inductors feature up to 50G vibration resistance and shielded construction with an SMD configuration. These inductors have a metal composite core with high saturation capabilities that maintain functionality with high current transients. The metal composite core is characterized by temperature-stable inductance, while the AEC-Q200 qualified inductors offer a 0.47µH to 47µH inductance range, low acoustic noise, and low magnetic flux leakage. KEMET MPGV AEC-Q200 Metal Composite Inductors are suitable for LED headlights, meter cluster panels, head-up displays (HUD), electric power steering (EPS), and more.

Features

  • 50G vibration resistance
  • AEC-Q200 qualified
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Low acoustic noise
  • Low magnetic flux leakage

Applications

  • LED headlights
  • Meter cluster panels
  • Head-up displays (HUD)
  • Electric water pumps (EWP)
  • Electric oil pumps (EOP)
  • Electric power steering (EPS)

Specifications

  • 50G vibration resistance
  • AEC-Q200 qualified
  • 0.47µH to 47µH inductance range
  • ±20% inductance tolerance rating
  • 3.6A to 30.9A current range
  • 135.2mΩ maximum rated DC resistance range
  • -55°C to +155°C operating temperature range
Đã phát hành: 2023-02-22 | Đã cập nhật: 2025-08-29