KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors

KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

Features

  • Compact size
  • Long life, up to 18,000 hours at +85°C (VR, IR applied)
  • High voltage
  • High ripple current
  • Excellent surge voltage capability

Applications

  • Frequency converters
  • UPS systems
  • SMPS
Đã phát hành: 2015-02-27 | Đã cập nhật: 2023-08-29