KEMET ALS70 & ALS71 Screw-Terminal High CV Capacitors

KEMET ALS70 and ALS71 Screw-Terminal High CV Capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The ALS70 and ALS71 series are ideally suited for industrial and commercial applications that demand high reliability and long life expectancy. Typical applications for ALS70 and ALS71 capacitors include alternative energy, smoothing, energy storage, or pulse operation in telecommunication-demanding power supplies.

Features

  • Maximum capacitance capability in a smaller size
  • Up to 2000 hours at +85⁰C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957)
  • Optimized designs available upon request

Applications

  • Alternative energy
  • Smoothing
  • Energy storage or pulse operation in telecommunication demanding power supplies
  • Process control
  • AC motor control
  • Traction
  • Welding
  • Measuring
Đã phát hành: 2017-04-04 | Đã cập nhật: 2024-10-30