KEMET Aluminum Polymer AEC-Q200 Capacitors
KEMET Aluminum Polymer AEC-Q200 Capacitors provide a long life of 2000 or 4000 hours and greater stability across a wide temperature range of -55°C to +125°C. The highly conductive solid polymer electrolyte eliminates the risk of drying out, and these capacitors are able to withstand higher ripple currents during normal operation due to their low ESR or low leakage current properties. These surface-mount modules are RoHS and REACH compliant as well as halogen free. All of the series offer high vibration resistance up to 30g. Typical applications for KEMET Aluminum Polymer AEC-Q200 Capacitors include industrial power supplies, long-life LED drivers, professional power amplifiers, voltage regulators, DC/DC converters, decoupling, and automotive powertrain.Features
- Long life of 2000 or 4000 hours at +125°C
- Offers greater stability
- Wide -55°C to +125°C temperature range
- Low impedance
- High ripple current
- Low ESR or low leakage current properties
- High vibration resistance up to 30g
- Halogen free
- RoHS and REACH compliant
Applications
- Long-life LED drivers
- Professional power amplifiers
- Industrial power supplies
- DC/DC converters
- Voltage regulators
- Decoupling
- Automotive powertrain
Đã phát hành: 2023-04-21
| Đã cập nhật: 2023-08-31