KEMET ASL Multilayer Piezoelectric Actuators
KEMET ASL Multilayer Piezoelectric Actuators offer minimum mechanical abrasion with a large generated force of 800N and an initial displacement value of ±30%. The series features low power input due to small capacitance and an insulation resistance rating of 1MΩ or more. KEMET ASL Multilayer Piezoelectric Actuators operate in a temperature range of -40°C to +150°C. These ASL actuators are ideal for home appliances, optical equipment, and communication applications.Features
- High reliability: realization of MTTF = 36,000 hours at +85°C and 100V
- -40°C to +150°C operating temperature range
- Stable performance in high temperatures
- Low power input due to small capacitance
- Accurate nanometer positioning
- Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
- Minimum mechanical abrasion
- Large generated force of 800N
- Long operational life
- RoHS/REACH compliant
Applications
- Home appliances
- Optical equipment
- Communications
Dimensions (mm)
Videos
Đã phát hành: 2019-02-25
| Đã cập nhật: 2023-10-30