KEMET DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.

Features

  • High-frequency performance
  • Low profiles
  • Harsh environment options
  • Low ESL

Applications

  • Power inverters
  • Motor drives
  • Automotive on-board chargers

DC-Link

C4AK Series - These capacitors deliver a longer life at +125°C (higher voltage derated) and +135°C. They have a rated capacitance range of 1.5µF to 60µF and a rated voltage range of 700VDC to 900VDC. Applications include DC filtering, DC-Link, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive.


C4AQ Series - This series offers a rated capacitance range of 1µF to 210µF and a rated voltage range of 500VDC to 1500VDC. Typical applications include DC filtering, DC-Link, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive.

C4AQ-P Series - This series provides longer life performances at +125°C. These capacitors offer a rated capacitance range of 1µF to 210µF and a rated voltage range of 450VDC to 1100VDC. Applications include DC filtering, DC-Link, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive.

     • View C4AQ-P Product List


C4AU Series - These capacitors are designed to withstand harsh environmental conditions. They feature a rated capacitance range of 1µF to 210µF and a rated voltage range of 500VDC to 1200VDC. Applications include DC filtering, DC-Link, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive.

Mini DC-Link

C4AQ-M Series - These miniaturized capacitors offer a rated capacitance range of 1.1µF to 210µF and a rated voltage range of 500VDC to 1200VDC. Typical applications include DC filtering, DC-Link, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive.

Characteristics

KEMET DC-Link Film Capacitors

Application Specs

KEMET DC-Link Film Capacitors

Videos

Đã phát hành: 2018-04-10 | Đã cập nhật: 2025-03-04