KEMET High Reliability Applications

KEMET High Reliability Applications feature organic capacitors that offer specific design rules, manufacturing processes, and screening methods associated with mission-critical segment application requirements. These polymer capacitors are available with failure rate options defined by the KEMET Capacitors (KO-CAP®) Reliability Assessment Method. These mission-critical capacitors are ideal for radar systems, communications, launch systems, satellites, and avionics.

Applications

  • Radar systems
  • Communications
  • Launch systems
  • Satellites
  • Avionics

High Reliability

Chart - KEMET High Reliability Applications

TP540/TP541/TP543 Visual Aid

Infographic - KEMET High Reliability Applications

TP555/TP556 Visual Aid

Infographic - KEMET High Reliability Applications
Đã phát hành: 2020-01-13 | Đã cập nhật: 2024-06-12