KEMET Industrial Lighting Alum Electrolytic Capacitors

KEMET Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600VDC maximum voltage rating, and up to 160,000 hours of life. These capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in a -55°C to 105°C maximum temperature range.

Specifications

Chart - KEMET Industrial Lighting Alum Electrolytic Capacitors
Đã phát hành: 2020-06-10 | Đã cập nhật: 2024-07-08