KEMET X7R Capacitors with KONNEKT™ Technology

KEMET X7R Capacitors with KONNEKT™ Technology feature a 2.4nF to 20µF capacitance range and 25VDC to 3kVDC voltage rating in EIA 1812 or 2220 package sizes. The KONNEKT high-density packaging technology offers an innovative transient liquid phase sintering (TLPS) material that creates a surface-mount, multi-chip solution for high-density packaging. These capacitors are considered temperature stable due to the 125°C maximum operating temperature and are characterized as a Class II material by the EIA. These fixed, ceramic dielectric capacitors are suited for bypass and decoupling applications or for frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. The X7R boasts a minimal change in capacitance with reference to ambient temperature and the capacitance change is limited to ±15% from -55°C to +125°C.

KEMET KONNEKT X7R Auto Capacitors are ideal for applications where higher capacitance and voltage are needed without the need for additional board space. They are also suitable for use in industries related to automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment. Also available are automotive-grade devices that meet AEC-Q200 requirements.

Features

  • Commercial and automotive grade (AEC-Q200)
  • 2.4nF to 20µF capacitance range
  • 25VDC to 3kVDC rated voltage range
  • EIA 1812 and 2220 case sizes
  • Surface mountable using standard MLCC reflow profiles
  • Low ESR and ESL
  • Non-polar device, minimizes installation concerns
  • -55°C to +125°C operating temperature range
  • Lead free, RoHS and REACH compliant

Applications

  • Switch-mode power supplies (SMPS)
  • Lighting ballasts, HID lighting
  • DC/DC converters
  • Telecom equipment
  • Industrial and medical equipment
  • Filters
  • Snubbers
  • DC blocking
  • Bypass
Đã phát hành: 2020-08-19 | Đã cập nhật: 2024-07-09