KEMET R76H 125°C Polypropylene Capacitors

KEMET R76H 125°C MMKP Polypropylene Capacitors feature double-sided metallized film electrodes for direct current and pulse applications. The series is AEC-Q200 automotive-grade with lead spacing up to 37.5mm. These R76H capacitors offer a 250VDC to 2000VDC voltage range and a 100pF to 15µF capacitance range. Applications include resonant circuits, high-frequency, high current, snubber, silicon-controlled rectifier (SCR and IGBT), and SiC (example: MOSFET) commutation circuits. The R76H capacitors are also ideal for applications with high voltages and high currents in combination with a high ambient temperature. The series is not suitable for across-the-line applications. KEMET R76H MMKP capacitors have an operating temperature range of -55°C to +125°C.

Features

  • 10mm to 37.5mm lead spacing
  • 250VDC to 2000VDC voltage range
  • 100pF to 15μF capacitance range
  • ±2.5%, ±5%, ±10% capacitance tolerance
  • Self-healing
  • Usable in harsh environments
  • Tape-and-reel packaging in accordance per IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Automotive grade (AEC–Q200)
  • 55/125/56 IEC 60068–1 climatic category 
  • -55°C to +125°C operating temperature range 

Applications

  • Resonant circuits
  • High-frequency, high current, snubber, and silicon-controlled rectifiers (SCR and IGBT)
  • SiC (example: MOSFET) commutation circuits
  • High voltage and high current in combination with a high ambient temperature

Videos

Đã phát hành: 2019-12-11 | Đã cập nhật: 2025-03-04