KEMET U2J Commercial-Grade Dielectric SMD ≤250V MLCCs

KEMET U2J Dielectric Multilayer Ceramic Capacitors (MLCCs) feature U2J dielectric technology. This technology extends the available capacitance range of Class I MLCCs to achieve values previously available in only Class II dielectric materials, including X7R, X5R, Y5V, and Z5U. KEMET U2J dielectric technology combines the stability expected from C0G Class I MLCCs with the available capacitance expected from X7R Class II MLCCs.

Features

  • -55°C to +125°C operating temperature range
  • Lead free, RoHS and REACH compliant
  • EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • Low equivalent series resistance (ESR) and equivalent series inductance (ESL)
  • Low noise solution similar to C0G (low distortion)
  • High thermal stability
  • High ripple current capability
  • High-frequency capability
  • Small predictable and linear capacitance change with respect to temperature
  • Non-polar devices, minimizing installation concerns
  • Flexible termination options available

Applications

  • Data acquisition filters
  • PLL low pass filters
  • Transient voltage suppression
  • Voltage control oscillators
  • DC blocking
  • Decoupling and bypass
  • Critical timing
  • Tuning
  • Energy storage
  • Circuits with pulse
  • Sensing

Specifications

  • Up to 120% higher capacitance than C0G
  • DC voltages up to 50V
  • Low <0.1% dissipation factor
  • 1.0nF to 470nF capacitance range
  • ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance

Class I Dielectrics: C0G vs. U2J

Chart - KEMET U2J Commercial-Grade Dielectric SMD ≤250V MLCCs

Videos

Đã phát hành: 2016-06-21 | Đã cập nhật: 2024-03-08