KEMET VK Dual Function Low Voltage Automotive Varistors

KEMET VK Dual Function Low Voltage Automotive Varistors protect against voltage surges in a low-voltage region and high-frequency noises. These varistors offer a 3VDC to 125VDC voltage range and a capacitance range of 10nF to 1µF at 1kHz. The VK series protects all sensitive devices experiencing both voltage transients and high-frequency noise produced by electromechanical devices. KEMET VK Automotive Varistors are AEC-Q200 qualified, RoHS 2 2011/65/EC, and REACH compliant. 

Specifications

  • -40°C to +125°C operating temperature
  • 3VDC to 125VDC operating voltage range
  • 2V to 95V (Vrms) range
  • 10nF to 1µF capacitance range at 1kHz
  • Dimensional and weight savings on the board
  • 6mm x 9mm - standard model size
  • AEC-Q200 qualified Grade 1 
  • RoHS 2 2011/65/EC and REACH compliant

Dimensions in MM

Chart - KEMET VK Dual Function Low Voltage Automotive Varistors
Đã phát hành: 2018-12-20 | Đã cập nhật: 2022-12-05