KEMET T491 Solid Tantalum Chip Capacitors

KEMET T491 Solid Tantalum Chip Capacitors are precision molded capacitors with low profile case sizes, extended range values, and a voltage range of 2.5VDC to 50VDC. The T491 series offers a capacitance range of 0.1µF to 1000µF and symmetrical, RoHS compliant terminations. The KEMET T491 Series Solid Tantalum Chip Capacitors meet or exceed EIA standard 535BAAC.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481-D
  • Symmetrical, compliant terminations
  • Optical gold-plated terminations
  • Laser-marked case
  • 100% surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • Extended range values
  • Low profile case sizes
  • RoHS compliant and lead-free terminations

Specifications

  • 0.1µF to 1000µF capacitance range
  • ±10% or ±20% tolerance
  • 2.5VDC to 50VDC voltage range
  • -55°C to +125°C operating temperature range
Đã phát hành: 2010-06-04 | Đã cập nhật: 2023-08-24