Keysight Technologies E363xA Programmable DC Power Supplies - Europe

Keysight Technologies E363xA Programmable DC Power Supplies (European version) provide clean power, excellent regulation, and fast transient response for demanding applications like research and development (R&D) design verifications. These power supplies perform remote programming using general-purpose interface bus (GPIB) or RS-232 interface with an easy-to-use SCPI command set. The units enhance measurement results via low ripple and noise with 0.01% load line regulation. They also offer save/recall functions and ensure device under test (DUT) safety with built-in overvoltage and overcurrent protection features.

The E3631A is a triple-output power supply, while the E3632A/33A/34A units are single-output dual-range units with 80W to 120W power ratings. The E3633A/34A offer front and rear output terminals for easy wiring. These Keysight power supplies exhibit a front panel with a vacuum-fluorescent display, easy-to-use knob for current and voltage settings, and resolution keys to set the resolution for better accuracy. The single-output power supplies give the flexibility to select from the following dual output ranges:
           E3632A (0 to 15V/7A or 0 to 30V/4A)
        •   E3633A (0 to 8V/20A or 0 to 20V/10A)
           E3634A (0 to 25V/7A or 0 to 50V/4A)

This series features models that are exclusively manufactured for the European region to comply with frequency and power cords standards.

Features

  • Single and triple output
  • 80W to 200W output power
  • Dual range output (except E3631A)
  • Low noise and excellent regulation (0.01% load and line regulation)
  • Remote sensing (except E3631A)
  • Front and rear output terminals (E3633A/34A only)
  • GPIB and RS-232 standard
  • Save and recall functions
  • Overvoltage protection and overcurrent protection
  • Front-panel VFD shows and monitors actual or limit values simultaneously
  • Three completed power supply setup states can be stored and recalled from the internal non-volatile memory, reducing setup time

Videos

Đã phát hành: 2017-11-06 | Đã cập nhật: 2022-04-15