Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes are high-performance oscilloscopes with various integrated analog and digital measuring tools. These oscilloscopes feature bandwidth configurations from 100MHz to 1GHz, analog configurations from 2 to 4 inputs, and an optional 16-input digital logic analyzer. Other notable measuring tools include an arbitrary waveform generator, serial protocol analyzer, digital voltmeter, frequency response analyzer, and decoding for various common serial buses such as I2C, SPI, I2S, and USB-PD. Keysight Technologies InfiniiVision 3000G X-Series Oscilloscopes feature an 8.5" capacitive touch screen, VGA video output, and LAN network connectivity.

Features

  • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S, and USB-PD
  • High-performance mask and measurement limit testing enabled in hardware
  • Frequency response analysis (Bode plots)
  • Waveform and measurement histograms
  • Built-in function/arbitrary waveform generator
  • HDTV video analysis
  • LAN/VGA I/O communication
  • PathWave BenchVue Oscilloscope software for control, automation, and offline analysis

Specifications

  • Bandwidth configurations
    • 100MHz
    • 200MHz
    • 350MHz
    • 500MHz
    • 1GHz models
  • Channel configurations
    • 2 analog
    • 2 analog + 16 digital
    • 4 analog
    • 4 analog + 16 digital
  • Up to 5GSa/s sample rate
  • Up to 4M points memory
  • Up to 1 million waveforms/sec update rate
  • 8.5" capacitive touchscreen (TFT LCD)
  • Oscilloscope
  • Arbitrary waveform generator
  • Serial protocol analyzer
  • Digital voltmeter
  • 8-digital frequency counter and totalizer
  • Frequency response analyzer
  • Logic analyzer
  • USB host, USB device, LAN, and VGA connectivity

Videos

Đã phát hành: 2022-05-02 | Đã cập nhật: 2025-09-02