Kinetic Technologies KTS1697A Evaluation Kit

Kinetic Technologies KTS1697A Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1697A current-sink protection load switch. This kit consists of a fully assembled and tested PCB with the KTS1697A IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick-start guide. Typical applications include notebooks, netbooks, ultrabooks, tablets, mini desktop PCs, docking stations, and monitors.

Features

  • -0.3V to 29V input withstand voltage range
  • 3V to 23V input operating voltage range
  • 1.5V to 5.5V VIO operating voltage range
  • 0A to 7A output load current range

Applications

  • Notebooks
  • Netbooks
  • Ultrabooks
  • Tablets
  • Mini desktop PCs
  • Docking stations
  • Monitors

Kit Contents

  • 1 x KTS1697A eval fully assembled PCB
  • 2 x XT30-to-Banana power cables, red/black pair
  • 1 x anti-static bag
  • 1 x quick-start guide
  • 1 x eval kit box 

Electrical Schematic Diagram

Schematic - Kinetic Technologies KTS1697A Evaluation Kit

PCB Layout

Kinetic Technologies KTS1697A Evaluation Kit
Đã phát hành: 2023-07-03 | Đã cập nhật: 2023-07-13