Kingbright AP White SMD LEDs

Kingbright AP White SMD LEDs offer low power consumption and a wide viewing angle and are compatible with automatic placement equipment. These white LEDs should be handled using a wristband or anti-electrostatic glove. The AP SMD LEDs feature electrostatic discharge and power surges that could damage the LEDs. These AP SMD LEDs operate at a -40°C to 85°C temperature range. The AP white LEDs are halogen-free and RoHS-compliant. These LEDs are suitable for healthcare applications, status indicators, backlights, home and smart appliances, wearables, and portable devices.

Features

  • Low power consumption
  • Wide viewing angle
  • -40°C to 85°C operating temperature range
  • Electrostatic discharge and power surges could damage the LEDs
  • 5V reverse voltage
  • Recommended to use a wristband or anti-electrostatic glove when handling the LEDs
  • All devices, equipment, and machineries must be electrically grounded
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare requirements

Spatial Distribution

Kingbright AP White SMD LEDs
Đã phát hành: 2025-04-14 | Đã cập nhật: 2025-06-26