JUMPtec COMe Evaluation Carrier2 T10
JUMPtec COMe Evaluation Carrier2 T10 is designed to allow embedded application developers to run quickly on the COM Express® Mini modular platform, giving them a head start on total system design. The COMe Evaluation Carrier2 T10 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, DisplayPort I, Gigabit Ethernet, and more. With a complete array of connectors, the Kontron COMe Evaluation Carrier2 T10 serves as a reference design for other more customized variations.Features
- COM Express Rev. 2.1, pin-out Type 10 compliant
- 305mm x 244mm dimensions (ATX)
- COM Express Mini with pin-out Type 10 supported
- Graphics
- 1x LVDS/JILI FFC40 connector
- 1x DisplayPort
- Hard Disk
- 1x SATA
- 1x mSATA socket
- 1x SD-Card
- USB
- 2x USB 3.0/2.0
- 5x USB 2.0
- PCI Express/PCI support
- 2x PCIe x16 (electrically x1)
- 1x PCIe x1
- 1x miniPCIe (with USB)
- Audio
- Realtek ALC888 HD-Audio
- S/PDIF in/out
- 1x 10/100/1000 MBit RJ45 Ethernet connector
- Serial
- 2x UART on pin-header
- 2x RS232 from SIO
- Special Features
- 1x PWM fan from COM
- SPI and LPC boot
- Hardware power button simulation
- Port80 POST Code Display
- Carrier EEPROM
- ATX power supply 24+4 pin
- Wide range input support on 4-pin Connector for Module Supply
- 0°C to +60°C operating temperature range
- -30°C to +85°C storage temperature range
- 93% relative humidity at 40°C, non-condensing (according to IEC 60068-2-78)
Đã phát hành: 2019-10-23
| Đã cập nhật: 2025-10-29