Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets

Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets handle significantly faster data transfer than standard USB 2.0 and 3.0 products with a 10Gbps data rate. The IP67 rating is ideal for devices that require a safeguard in harsh environments. Both mid-mount and top-mount (hybrid) options suit any application requirements. All Kycon KUSB67X IP67 USB 3.2 Gen 2 Type-C Sockets parts comply with RoHS and REACH standards. A gasket is included.

Features

  • IP67 rated
  • USB 3.2 Gen 2 (10Gbps)
  • High-temperature plastics
  • Hybrid SMT and through-hole
  • Leads with through-hole shield tabs
  • Meets USB Type-C specifications
  • Tape and reel packaging for assembly ease
  • Gasket included

Specifications

  • Mechanical
    • 5N to 20N insertion force range
    • 6N to 20N withdrawal force range
    • 10,000 minimum mating cycles
    • -40°C to +85°C operating temperature range
  • Electrical
    • 30V rated voltage
    • 100MΩ minimum at 100VDC insulation resistance
    • 40mΩ maximum contact resistance
    • 100VAC/RMS for 1 minute dielectric withstanding voltage
  • Materials
    • Black high-temperature thermoplastic housing material, UL 94V-0 rated
    • Nickel-plated stainless steel shield
    • Copper alloy contact
    • Contact plating (nickel underplate)
      • Gold on the contact area
      • Tin plated on solder tails
Đã phát hành: 2019-12-11 | Đã cập nhật: 2023-04-28