Kycon Upright Flag Style USB Type C 14-Pin Connector

Kycon Upright Flag Style USB-Type C™ 14-Pin Connector offers a 3A current rating, 40mΩ contact resistance, and 100MΩ insulation resistance. This upright USB features 14 pins, a UL94V-0 rating, and 100VAC RMS for 1 minute dielectric withstanding voltage. Kycon Upright USB Type C 14-Pin Connector is RoHS compliant and operates in the -30°C to +85°C temperature range.

Features

  • 14 pins
  • Copper alloy contact material
  • Gold flash-plated with nickel underplate
  • UL94V-0 rated
  • 10,000 cycles durability
  • -30°C to +85°C operating temperature range

Specifications

  • 3A max. current rating
  • 40mΩ max. contact resistance
  • 100MΩ min. insulation resistance
  • 100VAC RMS for 1 minute dielectric withstanding voltage
  • 5N to 20N insertion force
  • 8N to 20N extraction force
Đã phát hành: 2019-07-23 | Đã cập nhật: 2023-04-28