KYOCERA AVX Aluminum Electrolytic Radial Capacitors

KYOCERA AVX Aluminum Electrolytic Radial Capacitors feature a wide range of capacitance values and voltage ratings. These radial leaded capacitors are offered in three series. The REA series offers a 68μF to 2200μF capacitance range, 16VDC to 450VDC voltage rating, and 330mA to 1130mA leakage current. The REH series has a capacitance range of 22μF to 47μF, voltage ratings of 50VDC to 100VDC, and leakage current of 180mA to 220mA. The REF series comes in a 220μF to 330μF capacitance range, 25VDC voltage rating, and 810mA to 1045mA leakage current. RES series capacitors feature 5000 to 7000 hours of life at +105°C and a capacitance range of 2.2μF to 1000μF. KYOCERA AVX Aluminum Electrolytic Radial Capacitors are available in bulk packaging. The REA series is also offered in an ammo pack option.

Features

  • Aluminum electrolytic capacitors
  • Radial leaded
  • Bulk packaging available
  • Ammo pack also available (REA series)

Specifications

  • REA series
    • 0.47uF to 22,000uF capacitance range
    • 16VDC to 450VDC voltage rating
    • 330mA to 1130mA leakage current
  • REH series
    • 1uF to 4700uF capacitance range
    • 50VDC to 100VDC voltage rating
    • 180mA to 220mA leakage current
  • REF series
    • 6.8uF to 6800uF capacitance range
    • 25VDC voltage rating
    • 810mA to 1045mA leakage current
  • RES series
    • 2.2μF to 1000μF capacitance range
    • 16VDC to 50VDC
    • 5000 to 7000 hours of endurance
Đã phát hành: 2022-12-28 | Đã cập nhật: 2023-10-11