KYOCERA AVX KGM General-Purpose MLCCs
KYOCERA AVX KGM General-Purpose MLCCs are engineered to meet the diverse needs of modern electronics, with standout support for high-voltage applications up to 5kV. These capacitors are available in multiple dielectric formulations, including stable C0G for precision timing circuits, X7R and X5R for general decoupling, and X8R/X8L for high-temperature environments. Kyocera AVX KGM General-Purpose MLCCs also include high-capacitance Y5V and flexible X7T options, offering engineers a toolkit for balancing cost, performance, and board space. Their availability in soft termination configurations enhances reliability in vibration-prone or thermally dynamic environments. With a wide range of capacitance values and case sizes, these MLCCs are ideal for applications in industrial control systems and consumer electronics.Features
- C0G (NPO) Termination
- Temperature-compensating EIA Class I ceramic materials
- 0±30ppm/°C capacitance change with temperature
- -55°C to +125°C operating temperature range
- <±0.1% typical capacitance change
- X5R Dielectric Termination
- EIA Class II dielectric
- -55°C to +85°C operating temperature range
- Well-suited for decoupling and filtering applications
- Available in high capacitance values (up to 100μF)
- High Voltage MLC Chips Termination
- High value, low leakage
- 0805 to 3640 case size range
- 630V to 5000V voltage range
- 10pF to 0.100µF capacitance range
- -55°C to +125°C operating temperature range
- X6S Dielectric Termination
- Superior manufacturing technology and materials
- High dielectric constants
- Monolithic structure for high reliability
- 0201 to 0805 case range
- -55°C to +105°C temperature range
- X7R Dielectric Termination
- 01005 to 2225 case range
- 6.3V to 500V voltage range
- Up to ±20% tolerance
- -55°C to +125°C operating temperature range
- X7S Dielectric Termination
- 0402 to 1210 case range
- Up to ±20% tolerance
- Covers the broad spectrum of industrial applications
- -55°C to +125°C operating temperature range
- X7T Dielectric Termination
- 0201 to 0805 case range
- Up to 100V voltage rating
- Temperature-stable design
- EIA Class II materials
- -55°C to +125°C operating temperature range
- X8R/X8L Dielectric Termination
- 0402 to 1210 case range
- ±5% to ±20% capacitance tolerance range
- Ideal for various industrial applications
- -55°C to +150°C operating temperature range
- Y5V Dielectric Termination
- For use in a limited temperature range
- -30°C to +85°C operating temperature range
- 0201 to 1210 case range
Đã phát hành: 2025-05-15
| Đã cập nhật: 2025-08-26