Ezurio BL5340PA Development Kit

Ezurio BL5340PA Development Kit is built upon the Nordic nRF5340 SoC. The Ezurio BL5340PA modules are designed to provide a high level of performance while utilizing a low power budget. Moreover, with the incorporation of the Nordic nRF21540 PA/LNA, the BL5340PA series is capable of higher TX power applications, making it ideal for a wide range of use cases. The BL5340PA series also features BLUETOOTH® 5.2, including Isochronous Channels and LE Audio, enabling next-generation Bluetooth audio for stereo streaming and broadcast audio.

Features

  • Based on Nordic Semiconductor nRF5340, nRF21540 silicon
  • Bluetooth v5.2 - single mode
  • NFC
  • IEEE 802.15.4-2006 (Thread or Zigbee®) radio support
  • External or internal antennas
  • Programmable Tx power +18.5dBm to -20dbm
  • Rx sensitivity 103dBm (1Mbps), 108.5dBm (125kbps)
  • Ultra-low power consumption
  • TX 99.7mA peak (at +18.5dBm, DCDC on)
  • RX 116mA peak (DCDC on)
  • System ON idle 3.1uA typical
  • System OFF 0.9uA
  • UART, GPIO, ADC, PWM, timers, I2C, QSPI, SPI, I2S, PDM, and USB interfaces
  • FCC, ISED, and RCM certified
  • Full Bluetooth Declaration ID
  • Other regulatory certifications on request
  • No external components required
  • Industrial temperature range (-40°C to +105°C)

Applications

  • Medical devices
  • IoT sensors
  • Access control
  • Health and Wellness devices
  • Location awareness
  • Factory automation
Đã phát hành: 2023-03-10 | Đã cập nhật: 2024-04-02