Ezurio Sona™ IF573 Modules
Ezurio Sona™ IF573 Modules are powered by Infineon's AIROC™ CYW55573 chipset and feature a global certification with effortless integration. The Ezurio Sona IF573 is designed for industrial IoT connectivity and offers access to PCIE and SDIO interfaces. The modules operate flawlessly within industrial temperature ranges and boast Wi-Fi® and BLUETOOTH® technologies. The devices are neatly packaged in pluggable cards and SMT M.2 formats.Features
- Linux Backports package supports many Linux kernels, including v6.1.x
- Integrated Power Amplifier (PA) and Low Noise Amplifier (LNA) with 2x2 MU-MIMO antenna for reliable connectivity in harsh RF environments
- Rich feature set including 802.11ax Wi-Fi 6E and Dual-Mode BT v5.4. support for the 6GHz spectrum
- Reliable industrial temperature range and solder-down module are suitable for rugged industrial applications
- Supports WPA3 security standards
Specifications
- 2x2 Wi-Fi 6E and 1x1 Bluetooth 5.4 wireless specification
- 2.4GHz, 5GHz, and 6GHz frequency (up to 7.125GHz)
- Infineon AIROC CYW55573 chipset (wireless)
- FCC, IC, CE, MIC, RCM, Bluetooth SIG certifications
- Antenna options: RF antenna pin/on-board MHF4 connector
- Data rates
- Up to 574Mbps at 2.4GHz
- Up to 1.2Gbps at 5/6GHz
- Form factor
- M.2 1318 SMT
- M.2 2230 key E pluggable
- Interfaces - general
- PCIE v3.0 Gen 2 (Wi-Fi) and HCI using HS-UART (BT)
- SDIO 3.0 (Wi-Fi) and HCI using HS-UART (BT)
- -40°C - +85°C operating temperature range
Videos
Block Diagram
M.2 2230 E-Key
Additional Resources
Đã phát hành: 2023-06-30
| Đã cập nhật: 2025-06-26