Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas

Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas deliver strong performance and operate in the 2.4GHz to 2.48GHz or 863MHz to 870MHz / 902MHz to 928MHz frequency range. These flexible antennas are designed with the radiating element facing outward when adhered to a plastic enclosure interior. The antennas come with durable peel-and-stick adhesive for mounting on non-conductive, flat, or curved surfaces. The radiation direction is maximized on the adhesive side for outward-facing orientation. Connector options include MHF1, MHF4, and MHF4L for rapid integration into space-constrained housings. Ezurio i-FlexPIFA Inverted Flexible PIFA Antennas provide ideal performance with 50Ω impedance, 2.5:1 voltage standing wave ratio (VSWR), and -40°C to +85°C operating temperature range. Typical applications include industrial IoT, medical devices, smart meters, EV charging stations, and more.

Features

  • Flexible antennas for a variety of space-constrained devices
  • Strong and durable peel-and-stick adhesive
  • MHF1, MHF4, and MHF4L connector options
  • Omnidirectional pattern
  • Multiple mounting options
  • Maximized radiation direction on the adhesive side for outward-facing orientation
  • RoHS compliant

Applications

  • Industrial IoT
  • Rugged handheld devices
  • Medical devices
  • EV charging stations
  • Telematics
  • Smart meters and utilities

Specifications

  • Operating frequency options
    • 2.4GHz to 2.48GHz
    • 863MHz to 870MHz / 902MHz to 928MHz
  • 50Ω impedance
  • <2.5:1 VSWR
  • -40°C to +85°C operating temperature range

Mounting Option Example

Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas
Đã phát hành: 2022-12-22 | Đã cập nhật: 2024-04-02