Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers

Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers are able to reach significantly colder temperatures than single-stage thermoelectric coolers. The MS Thermoelectric Coolers are environmentally friendly and feature high-temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Tark MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications and are ideal for applications operating in a room temperature environment.

Features

  • High temperature differential
  • Precise temperature control
  • Reliable solid-state operation
  • Environmentally friendly
  • DC operation
  • RoHS compliant

Applications

  • CCD cameras
  • Electron microscope
  • Calibration equipment
  • Photonics laser systems
  • Gas analyzers
  • Infrared (IR) sensors
  • Guidance systems

Peltier Effect

Infographic - Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers

CMOS Sensors

Infographic - Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers
Đã phát hành: 2020-02-21 | Đã cập nhật: 2025-10-13