Ezurio Sentrius™ RS1xx Industrial Humidity Sensors

Ezurio Sentrius™ RS1xx Industrial Humidity Sensors are battery-powered, long-range integrated sensor platforms that use the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small and rugged components offer superior RF performance, flexibility, and room for future expansions. The RS1xx sensors use Semtech SX1272 (LoRaWAN) and Nordic nRF51822 (Bluetooth) chipsets. These sensors provide LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies and BLE for local data display, configuration, and troubleshooting.

The RS1xx with Open/Closed Sensor and Integrated Temp/RH features an external IP67-rated magnetic reed switch that is used to detect and report the Open/Closed state of a door. These sensors from Ezurio are compliant with LoRa Alliance regional parameters and country radio certifications. Several variants of the Sentrius RS1xx Sensors are suitable for operation in Australia (AU915 or AS923), Taiwan, or New Zealand (AS923), in addition to North America (US902-928) and Europe (EU863-870).

Ezurio Sentrius RS1xx External Temp Sensors and the RS1 Integrated Temp and Humidity Sensors offer a LoRa range up to 10 miles with a local 2.4GHz connectivity option to smartphones and tablets.

These industrial humidity sensors feature a wireless network, rugged durability with a broad sensor array, comprehensive security and reliability, and a platform for building actionable Internet of Things (IoT) intelligence. Typical applications include cold chain management and food safety, agricultural humidity and industrial heating, cooling, and environmental monitoring.

The open/closed cable assembly is not included with the Sentrius sensor enclosure and each part must be ordered individually. It’s a 1-2-1 ratio of a region-specific sensor to the cable assembly. 

Features

  • Some models are suitable for operation in Australia (AU915 or AS923), Taiwan, or New Zealand (AS923), in addition to North America (US902-928) and Europe (EU863-870)
  • Wireless network
  • Provides LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies
  • Uses the benefits of LoRaWAN and BLE connectivity
  • Rugged durability with a broad sensor array
  • Comprehensive security and reliability
  • Platforms for building actionable IoT intelligence
  • Secure and scalable wireless sensor platforms
  • Room for future expansions

Applications

  • Cold chain management and food safety
  • Agricultural humidity and environmental monitoring
  • Industrial heating and cooling
  • Long-range Internet of Things (IoT)

Sentrius Product Line

Ezurio Sentrius™ RS1xx Industrial Humidity Sensors

Videos

Đã phát hành: 2018-01-18 | Đã cập nhật: 2024-04-02