Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway

Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.

Features

  • Onboard Cortex A5 MPU, 536MHz (Microchip Technology SAMA5D36)
  • BL654 BLE module integrating Nordic Semiconductor nRF52840
  • Bluetooth 5, Coded PHY (long-range), 2M PHY, Cortex-M4F co-processor
  • LTE Cat 1 global connectivity with 3G/2G fallback (Gemalto PLS62-W)
  • 802.11ac Wave 2 Wi-Fi 2x2 MIMO
  • 1x 10/100 Mbit/s and 1x 10/100/1000 Mbit/s with IEEE 1588
  • 1Mbit Flash and 256k RAM
  • 1x USB 2.0 Host
  • 1x MicroSD slot
  • 3x SMA front-face antenna ports
  • 2x SMA rear-face antenna ports
  • Industrial -30°C to +60°C operating temperature range
  • Globally and carrier certified: AT&T, FCC, IC, CE, MIC, CE, UL, IEC62368-1
  • Long-term OS updates, delivered over-the-air (AWS variant) or through Ezurio’s support team (Linux variant)
  • iOS and Android mobile apps allow connection to the user's AWS account in minutes with no coding (AWS variant)
  • Wall mount chassis
  • Dimensions: 85mm x 22mm x 100mm

Applications

  • Bluetooth 5 sensor connectivity
  • Industrial IoT
  • Medical IoT
  • Smart buildings

Kit Contents

  • Sentrius IG60-BL654-LTE with Bluetooth 5 and Wi-Fi
  • 5x dipole antennas
  • 2x SIM cards (AT&T and Global)
  • 1x wall mounting bracket

Videos

AWS IoT Greengrass Benefits

Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway

Linux BSP Benefits

Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway
Đã phát hành: 2020-04-20 | Đã cập nhật: 2024-04-02