Tark Thermal Solutions Tunnel Series Thermoelectric Assemblies (TEAs)
Tark Tunnel Series Thermoelectric Assemblies (TEAs) offer a patented high-performance cross-flow technology that maximizes heat transfer when pulling air through a heat exchanger. These thermoelectric assemblies minimize the number of airflow paths required to operate compared to traditional impingement flow TEAs. Tark Tunnel Series TEAs are available in two heat transfer mechanism configurations.Features
- High-performance cross-flow technology maximizes heat transfer when pulling air through a heat exchanger
- Minimizes the number of airflow paths required to operate compared to traditional impingement flow TEAs
- Available in two heat transfer mechanism configurations
Applications
- Analytical instrumentation
- Semiconductor fabrication
- Photonics laser systems
- Industrial instrumentation
- Semiconductor fabrication
- Food and beverage cooling
- Medical diagnostic chamber refrigeration
Đã phát hành: 2019-03-07
| Đã cập nhật: 2025-07-31