TE Connectivity Wi-Fi® Antennas
TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.Features
- Enables wireless connectivity inside and outside crowded venues
- Articulating arm mount can be anchored directly to a vertical surface or mast mounted
- Compact dual-band IP67-rated panels for indoor and outdoor 802.11n or 802.11ac MIMO applications
Đã phát hành: 2019-09-27
| Đã cập nhật: 2025-06-05