Lantronix Open-Q™ IMX258 Camera
Lantronix Open-Q™ IMX258 Camera is based on the 13MP Sony IMX258 and supports the Qualcomm ISP. The Open-Q IMX258 Camera features zero shutter lag, high frame rates, and autofocus. The Lantronix Open-Q IMX258 Camera is compatible with the Open-Q 865XR SOM, 845 µSOM, 820 SOMs, 410 SOM, and 626 µSOM.Features
- Based on 13MP Sony IMX258
- Uses the Qualcomm ISP
- Zero shutter lag
- High frame rates
- Snapshot while recording
- Autofocus
- HDR recording
- 13MP full RAW snapshot support
- Includes a 21cm JAE interface cable to connect directly to dev kits
Overview
Đã phát hành: 2020-10-06
| Đã cập nhật: 2024-06-11