Lattice Semiconductor Avant™-G Mid-Range General-Purpose FPGAs - Coming Soon

Lattice Semiconductor Avant™-G Mid-Range General-Purpose FPGAs deliver up to 637k System Logic Cells and 28x 12.5G SerDes channels. The Lattice Semiconductor Avant-G FPGAs use the Lattice Avant platform and have low-power consumption features like support for DDR4 and LPDDR4. With fast and flexible SerDes supporting protocols like PCIe Gen 3, 10G Ethernet, and LPDDR4/DDR4 memory support up to 2400Mbps, these FPGAs ensure fast external memory access. The FPGAs consume up to 2.5 times less power than competing products, making them highly efficient for edge AI processing. The devices have up to 7200 INT8 multipliers and 35.6Mb embedded memory, facilitating the implementation of AI/ML algorithms and packet buffering for high-speed interfaces.

Features

  • Up to 28x SERDES channels operating up to 12.5GbpsUp to PCIe Gen3 x8 with hardened link layer
  • Support up to 10Gbps Ethernet
  • FPGA FabricUp to 637k system logic cells
  • 35.6Mb embedded memory
  • 1800 – 18 x 18 multipliers (fracture to 7200 – 8 x 8 multipliers)
  • Memory SupportDDR4/LPDDR4 support up to 2400Mbps
  • SecurityClass leading bitstream encryption and authentication
  • Fast Boot: 600+ System Logic Cells (SLCs) boot time <60ms

Videos

Industrial Networking NIC

Lattice Semiconductor Avant™-G Mid-Range General-Purpose FPGAs

• Flexible industrial Ethernet and field Bus interfaces up to 10G per port for cameras/high BW machine data
• RISC-V CPU and Lattice propel system design tools HW
• Low latency, deterministic switching and control processing, protocol acceleration
• DMA into host/industrial computer for processing

Machine Vision

Lattice Semiconductor Avant™-G Mid-Range General-Purpose FPGAs

• Sensor interface - MIPI CSI-2, LVDS
• Customizable ISP for image processing
• Lattice sensAI Artificial Intelligence for object/defect detection
• High BW 10GbE connectivity enables streaming uncompressed/lossless quality video

Automotive Processing Unit

• Interface bridging and switching
• Lock-step RISC-V CPU for management/control
• Ultra-low latency, deterministic switching
• Scalable/adaptable # ports

Smart SFP+ Optical Module

Lattice Semiconductor Avant™-G Mid-Range General-Purpose FPGAs

• Implement enhanced Ethernet functions (e.g., Ethernet demarcation, OAM processing, SLA monitoring, etc.)
• Compact packages as small as 11mm x 9mm with 10 Gigabit Ethernet support and 250k+ System Logic Cells
• Class-leading power efficiency for simpler thermal management
• Hardened 10 Gigabit Ethernet PCS blocks supporting 10GBASE-R at 10.3125Gbps, and available Ethernet MAC IP

Đã phát hành: 2024-04-11 | Đã cập nhật: 2025-10-15