Lattice Semiconductor CrossLink™ Programmable Video Bridging ICs
Lattice CrossLink™ Programmable Video Bridging ICs support a variety of protocols and interfaces for mobile image sensors and displays. The device is based on Lattice mobile FPGA 40nm technology. It combines the extreme flexibility of an FPGA with the low power, low cost, and small footprint of an ASIC. CrossLink supports video interfaces, including MIPI® DPI, MIPI DBI, CMOS camera and display interfaces, OpenLDI, FPD-Link, FLATLINK, MIPI D-PHY, MIPI CSI-2, MIPI DSI, SLVS200, SubLVDS, HiSPi and more. Lattice provides many pre-engineered IP (Intellectual Property) modules for CrossLink. By using these configurable softcore IPs as standardized blocks, designers can concentrate on the unique aspects of the user's design, increasing the user's productivity.Features
- Ultra-low-power
- Sleep Mode support
- Normal operation from 5mW to 150mW
- Ultra-small footprint packages
- 36-ball WLCSP (6mm2)
- 64-ball ucfBGA (12mm2)
- 80-ball ctfBGA (42mm2)
- 80-ball ckfBGA (49mm2)
- 81-ball csfBGA (20mm2)
- Programmable architecture
- 5936 LUTs
- 180Kb block RAM
- 47Kb distributed RAM
- Two hardened 4-lane MIPI D-PHY interfaces
- Transmit and receive
- 6Gb/s per D-PHY interface
- Programmable source synchronous I/O
- MIPI D-PHY Rx, LVDS Rx, LVDS Tx, SubLVDS Rx, SLVS200 Rx, and HiSPi Rx
- Up to 1200Mb/s per I/O
- Four high-speed clock inputs
- Programmable CMOS I/O
- LVTTL and LVCMOS
- 3.3V, 2.5V, 1.8V, and 1.2V (outputs)
- LVCMOS differential outputs
- LVTTL and LVCMOS
- Flexible device configuration
- A One Time Programmable (OTP) non-volatile configuration memory
- Master SPI boot from external flash
- Dual-image booting supported
- I2C programming
- SPI programming
- TransFR™ I/O for simple field updates
- Enhanced system-level support
- Reveal logic analyzer
- TraceID for system tracking
- On-chip hardened I2C block
- Applications examples
- Dual MIPI CSI-2 to Single MIPI CSI-2 Aggregation
- Quad MIPI CSI-2 to Single MIPI CSI-2 Aggregation
- Single MIPI DSI to Single MIPI DSI Repeater
- Single MIPI CSI-2 to Single MIPI CSI-2 Repeater
- Single MIPI DSI to Dual MIPI DSI Splitter
- Single MIPI CSI-2 to Dual MIPI CSI-2 Splitter
- MIPI DSI to OpenLDI/FPD-Link/LVDS Translator
- OpenLDI/FPD-Link/LVDS to MIPI DSI Translator
- MIPI DSI/CSI-2 to CMOS Translator
- CMOS to MIPI DSI/CSI-2 Translator
- SubLVDS to MIPI CSI-2 Translator
Applications
- Image sensors
- Displays
- Adas
Block Diagram
Videos
Đã phát hành: 2019-10-23
| Đã cập nhật: 2025-07-01