Lattice Semiconductor DisplayPort VIP Output Board
Lattice Semiconductor DisplayPort Video Interface Platform (VIP) Output Board is designed to work with the lattice VIP board interconnect system. This output board features an integrated Texas Instruments SN75DP130 DisplayPort 1:1 redriver, a mini DisplayPort (mDP) connector, and two 60-pin rugged high-speed headers. The DisplayPort VIP output board simplifies the design with an industry-proven DisplayPort redriver and utilizes mDP connectors for receiving video data. This output board receives up to 4-lanes of DisplayPort from the upstream processor board through connector J1. The main link, control, and aux channel are sent through the redriver, which regenerates the DisplayPort high-speed digital link to the mDP connector.The Lattice Semiconductor DisplayPort VIP output board uplinks to the ECP5 VIP processor board and doesn't require additional power. The board can receive DisplayPort 1.4a compliant video stream to support resolutions up to 1080p with 60fps.
Features
- DisplayPort 1.4a compatible (includes eDP 1.4) with 1, 2, and 4-lane support
- Supports link rate of 1.62Gbps or 2.7Gbps
- Dual and quad symbol modes support with single, dual, and quad pixel modes
- 4, 8, 10, 12, and 16-bit color support with RGB or YCbCr formats
- Optional High Definition Copy (HDCP) support and 8-channel audio
Top View
Bottom View
Functional Diagram
Learn More About
Đã phát hành: 2018-07-31
| Đã cập nhật: 2022-08-10