Lattice Semiconductor iCE40 UltraLite™ Breakout Board

Lattice iCE40 UltraLite™ Breakout Board enables the broadest capability for development and comes in a 36-ball WLCSP package. This board is powered and programmed via a Mini-B USB cable and is designed to evaluate the iCE40 UltraLite FPGAs. The Lattice iCE40 board has a single 12MHz-clock source that drives the FTDI-USB interface and iCE40UL1K devices. The iCE49 board can use diamond programmer software to reprogram the onboard SPI Flash with user-customized code. This breakout board kit includes an iCE40 breakout board, a pre-loaded demo to control the onboard RGB LED, and a Mini-B USB cable.

Features

  • High-current LED output
  • Infrared transmit
  • iCE40 Ultra-lite current measurements
  • Standard USB cable for device programming
  • RoHS-compliant packaging and process
  • iCE40UL1K-FPGA with a 1.2V core supply

Specifications

  • Supply voltage ranges from 1.2V to 3.3V
  • Mini-B USB programming interface
  • iCE40UL1K application based current measurements
Đã phát hành: 2017-04-25 | Đã cập nhật: 2022-08-09