Lattice Semiconductor iCE40 UltraPlus Breakout Board
Lattice Semiconductor iCE40 UltraPlus Breakout Board enables the evaluation of key connectivity features of the iCE40 UltraPlus FPGA. This iCE40UP Breakout Board carries out all I/Os and allows the FPGA to be programmed over a USB connector. The board is powered and programmed via a USB mini cable preloaded with RGB LED demonstration code and a software GUI.Other features include iCE40UP5K application-based current measurements, preloaded RGB LED Demo, and high-current LED output. This Lattice Semiconductor iCE40 UltraPlus Breakout Board develops designs for the board with the two software. The diamond programmer software can be used to reprogram the onboard SPI flash with custom code and iCEcube2 software, which can be used to develop a design.
Features
- iCE40 UltraPlus (iCE40UP5K) device in a 48-pin QFN package
- High-current LED output
- iCE40UP5K application based on current measurements
- Standard USB cable for device programming
- RoHS-compliant packaging and process
- Pre-loaded RGB LED demo
- Software run GUI
- USB connector cable
Kit Contents
- iCE40 UltraPlus breakout board
- Pre-loaded demo
- USB-A to USB-B (mini) cable for FPGA programming via a PC
Đã phát hành: 2017-10-25
| Đã cập nhật: 2022-03-11