Lattice Semiconductor LC4256V Breakout Board

Lattice Semiconductor LC4256V Breakout Board is simple low-cost board for the LC4256V family of ICs. The LC4256 has convenient access to densely-spaced IOs on the device connected to 100-mil header holes. Evaluate function and performance of IO cells with test probes, jumper wires or pin headers. The board features a 3x3" form factor with a USB mini-B connector for power and programming. The board also features an LED array and prototype area. 

Features

  • LC4256V-TN144C device/package
  • Pre-programmed hardware test program (source is downloadable)
  • LEDs
  • Expansion header landings
  • Prototyping area
  • USB Mini-B connector (program/power)
  • JTAG header landing
  • ROHS-compliant
Đã phát hành: 2016-03-02 | Đã cập nhật: 2022-03-11