Lattice Semiconductor Sentry Demo Board

Lattice Semiconductor Sentry Demo Board for Mach-NX is a 384-bit cryptography demonstration and test platform that is a NIST SP 800-193-compliant PFR solution on a single board. The Sentry Demo Board implements the Mach-NX as a Platform Root of Trust and two Lattice ECP5 FPGAs, which act as PFR-protected ICs in the system.

The Lattice Semiconductor Sentry Demo Board is pre-configured to detect, protect, and recover system firmware. Developers can test authentication of the protected ICs firmware using a 384-bit key strength before boot up, using the Lattice Sentry Root of Trust Solution for Mach-NX. The platform detects and blocks illegal SPI and SPI flash operations, which can be controlled and monitored using a dedicated user interface on a PC workstation. Additionally, the design can automatically replace the Mach-NX's damaged boot images and protected external devices with known good versions.

Features

  • Mach-NX FPGA - LFMNX-50FBG484C
  • Pre-configured to detect, protect, and recover system firmware
  • Power Supply (12V)
  • Lattice Sentry Solutions Stack PFR demo support
  • Lattice Sentry system-level behavior validation
  • USB connection for device programming
  • Two ECP5 FPGA devices on-board with 256M SPI/QSPI flash devices to simulate protected external devices

Kit Contents

  • Lattice Sentry Demo Board for Mach-NX
  • Quick Start Guide
  • Power Supply (12V)
  • USB cable for programming

Block Diagram

Block Diagram - Lattice Semiconductor Sentry Demo Board

Front Layout

Lattice Semiconductor Sentry Demo Board

Back Layout

Lattice Semiconductor Sentry Demo Board
Đã phát hành: 2021-02-08 | Đã cập nhật: 2022-03-11