ams OSRAM LZ1 LEDs
ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.The LZ1 Ultra-Violet (UV) LEDs provide exceptional optical power density and superior radiometric power in the wavelength range specifically required for UV applications. The high-quality materials used in the UV LEDs also have excellent UV resistance.
Each of the ams OSRAM LZ1 Series LEDs is also available on a starboard MCPCB which provides a convenient mounting method. The six recessed features allow the use of M3 or #4 screws to attach the MCPCB to a heat sink. The MCPCB has three sets of anode and cathode solder pads for electrical connections, and also contains a Zener diode for enhanced ESD protection.
Features
- LZ1 Shared Features
- High luminous efficacy
- Ultra-small footprint - 4.4mm x 4.4mm
- Surface mount ceramic package with integrated glass lens
- Low thermal resistance
- High radiant/luminous flux density
- New industry standard for lumen maintenance
- Autoclave compliant JEDEC JESD22-A102-C
- JEDEC Level 1 for moisture sensitivity
- Lead (Pb) free and RoHS compliant
- Reflow solderable (up to 6 cycles)
- Starboard MCPCB Features
- Typical thermal resistance for MCPCB adds only 2ºC/W
- Multiple mounting and attachment options
- Contains Zener diode for ESD protection
Applications
- LZ1 Applications
- Inspection
- Security lighting
- Horticulture
- Photo therapy
- Medical
- Machine vision
- Architectural and landscape lighting
- Traffic, signal, street lighting
- Beacons, strobe, warning lights
- Emergency lighting
- Automotive, aviation, marine lighting
- Display backlighting, full color displays
- Flashlight and portable lighting
- Projectors
- General and high-end interior lighting
- Accent and task lighting
- LZ1 UV Applications
- Dental curing and teeth whitening
- Ink/adhesive curing
- Sterilization
- Medical
- DNA gel
- Currency verification
- Fluorescence microscopy
- Inspection of dyes, rodent and animal contamination
- Leak detection
- Forensics
Emitter on Starboard MCPCB Dimensions in mm
Đã phát hành: 2012-04-16
| Đã cập nhật: 2024-07-31